LM34926 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34926EVAL/NOPB

DigiKey Part Number
296-49711-ND
Manufacturer
Manufacturer Product Number
LM34926EVAL/NOPB
Description
EVAL BOARD FOR LM34926
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM34926 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
250mA
Manufacturer
Texas Instruments
Voltage - Input
20V ~ 100V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
750kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output, 1 Non-Isolated Output
Utilized IC / Part
LM34926
Voltage - Output
9.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €