LM34925SDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,44304 €
Datasheet
Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34925SDX/NOPB

DigiKey Part Number
LM34925SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM34925SDX/NOPB
Description
IC REG BUCK ADJ 100MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM34925SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V
Current - Output
Frequency - Switching
Adj to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,14954 €5.172,93 €
Manufacturers Standard Package
Unit Price without VAT:1,14954 €
Unit Price with VAT:1,36795 €