
LM34922MY/NOPB | |
|---|---|
DigiKey Part Number | 296-40188-2-ND - Tape & Reel (TR) 296-40188-1-ND - Cut Tape (CT) 296-40188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34922MY/NOPB |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34922MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,29900 € | 22,99 € |
| 25 | 2,11000 € | 52,75 € |
| 100 | 1,90260 € | 190,26 € |
| 250 | 1,80360 € | 450,90 € |
| 500 | 1,74398 € | 871,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69489 € | 1.694,89 € |
| 2.000 | 1,65449 € | 3.308,98 € |
| 3.000 | 1,63425 € | 4.902,75 € |
| 5.000 | 1,61184 € | 8.059,20 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

