
LM34919CQSD/NOPB | |
|---|---|
DigiKey Part Number | 296-37198-2-ND - Tape & Reel (TR) 296-37198-1-ND - Cut Tape (CT) 296-37198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34919CQSD/NOPB |
Description | IC REG BUCK ADJ 600MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34919CQSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,15480 € | 53,87 € |
| 100 | 1,94330 € | 194,33 € |
| 250 | 1,84256 € | 460,64 € |
| 500 | 1,78178 € | 890,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73179 € | 1.731,79 € |
| 2.000 | 1,69064 € | 3.381,28 € |
| 3.000 | 1,67003 € | 5.010,09 € |
| 5.000 | 1,64720 € | 8.236,00 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |



