
LM34919BTL/NOPB | |
|---|---|
DigiKey Part Number | LM34919BTL/NOPBTR-ND - Tape & Reel (TR) LM34919BTL/NOPBCT-ND - Cut Tape (CT) LM34919BTL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34919BTL/NOPB |
Description | IC REG BUCK ADJ 600MA 10DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34919BTL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,28400 € | 57,10 € |
| 100 | 2,06210 € | 206,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95624 € | 489,06 € |
| 500 | 1,89242 € | 946,21 € |
| 750 | 1,86049 € | 1.395,37 € |
| 1.250 | 1,82508 € | 2.281,35 € |
| 1.750 | 1,80440 € | 3.157,70 € |
| 2.500 | 1,78449 € | 4.461,22 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |



