
LM34917AEVAL | |
|---|---|
DigiKey Part Number | LM34917AEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM34917AEVAL |
Description | EVAL BOARD FOR LM34917A |
Customer Reference | |
Detailed Description | LM34917A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 33V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM34917A |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |


