
LM34914EVAL | |
|---|---|
DigiKey Part Number | LM34914EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM34914EVAL |
Description | EVAL BOARD FOR LM34914 |
Customer Reference | |
Detailed Description | LM34914 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 275kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM34914 |
Voltage - Output 5V | Base Product Number |


