LM34910SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.045
Unit Price: 3,80000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34910SD

DigiKey Part Number
LM34910SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM34910SD
Description
IC REG BUCK ADJ 1.25A 10WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM34910SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
33V
Part Status
Obsolete
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM34910SD/NOPBTexas Instruments3.045296-39014-1-ND3,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types