


LM3490IM5X-12 | |
|---|---|
DigiKey Part Number | LM3490IM5X-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3490IM5X-12 |
Description | IC REG LINEAR 12V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3490IM5X-12 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 100mA |

