
LM34904EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-52389-ND |
Manufacturer | |
Manufacturer Product Number | LM34904EVM/NOPB |
Description | EVAL BOARD FOR LM34904 |
Customer Reference | |
Detailed Description | LM34904 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | LM34904 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |

