LM3489EVAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: 50,60000 €
Datasheet
LM3489 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3489EVAL

DigiKey Part Number
LM3489EVAL-ND
Manufacturer
Manufacturer Product Number
LM3489EVAL
Description
EVAL BOARD FOR LM3489
Customer Reference
Detailed Description
LM3489 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
7V ~ 28V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM3489
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes