
LM3481-FLYBACKEVM | |
|---|---|
DigiKey Part Number | 296-46724-ND |
Manufacturer | |
Manufacturer Product Number | LM3481-FLYBACKEVM |
Description | EVAL BOARD FOR LM3481 |
Customer Reference | |
Detailed Description | LM3481 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Regulator Topology Flyback |
Packaging Bulk | Frequency - Switching 130kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LM3481 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 12V |

