



LM3480IM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM3480IM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM3480IM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-5.0/NOPB Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54896 € | 274,48 € |
| 1.000 | 0,53834 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50669 € | 1.520,07 € |
| 6.000 | 0,49526 € | 2.971,56 € |
| 9.000 | 0,48954 € | 4.405,86 € |
| 15.000 | 0,48319 € | 7.247,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |










