Direct

LM3478EVAL | |
|---|---|
DigiKey Part Number | LM3478EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3478EVAL |
Description | EVAL BOARD FOR LM3478 |
Customer Reference | |
Detailed Description | LM3478 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3478 |
Voltage - Output 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3478EVAL/NOPB | Texas Instruments | 16 | LM3478EVAL/NOPB-ND | 93,05000 € | Direct |





