
LM3477MM/NOPB | |
|---|---|
DigiKey Part Number | LM3477MM/NOPBTR-ND - Tape & Reel (TR) LM3477MM/NOPBCT-ND - Cut Tape (CT) LM3477MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3477MM/NOPB |
Description | IC REG CTRLR BUCK/BCK-BST 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3477MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 35V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,73680 € | 43,42 € |
| 100 | 1,56090 € | 156,09 € |
| 250 | 1,47708 € | 369,27 € |
| 500 | 1,42654 € | 713,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38495 € | 1.384,95 € |
| 2.000 | 1,35074 € | 2.701,48 € |
| 3.000 | 1,33359 € | 4.000,77 € |
| 5.000 | 1,31460 € | 6.573,00 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


