LM3477AMMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,11075 €
Datasheet
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3477AMMX

DigiKey Part Number
LM3477AMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3477AMMX
Description
IC REG CTRLR BUCK/BCK-BST 8VSSOP
Customer Reference
Detailed Description
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3477AMMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck, Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 35V
Frequency - Switching
500kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types