
LM3475MF/NOPB | |
|---|---|
DigiKey Part Number | LM3475MF/NOPBTR-ND - Tape & Reel (TR) LM3475MF/NOPBCT-ND - Cut Tape (CT) LM3475MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3475MF/NOPB |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3475MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 10V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87118 € | 871,18 € |
| 2.000 | 0,84780 € | 1.695,60 € |
| 3.000 | 0,83609 € | 2.508,27 € |
| 5.000 | 0,82312 € | 4.115,60 € |
| 7.000 | 0,81554 € | 5.708,78 € |
| 10.000 | 0,80825 € | 8.082,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11160 € | 27,79 € |
| 100 | 0,99130 € | 99,13 € |
| 250 | 0,93408 € | 233,52 € |
| 500 | 0,89958 € | 449,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,14440 € | 28,61 € |
| 100 | 1,02110 € | 102,11 € |
| 250 | 0,96212 € | 240,53 € |
| 500 | 0,92696 € | 463,48 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |









