
LM3475MF/NOPB | |
|---|---|
DigiKey Part Number | LM3475MF/NOPBTR-ND - Tape & Reel (TR) LM3475MF/NOPBCT-ND - Cut Tape (CT) LM3475MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3475MF/NOPB |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3475MF/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 10V |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,24640 € | 31,16 € |
| 100 | 1,11350 € | 111,35 € |
| 250 | 1,05012 € | 262,53 € |
| 500 | 1,01584 € | 507,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98047 € | 980,47 € |
| 2.000 | 0,95459 € | 1.909,18 € |
| 3.000 | 0,94162 € | 2.824,86 € |
| 5.000 | 0,92726 € | 4.636,30 € |
| 7.000 | 0,91887 € | 6.432,09 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |



