


LM3466MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-43598-2-ND - Tape & Reel (TR) 296-43598-1-ND - Cut Tape (CT) 296-43598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3466MRX/NOPB |
Description | IC LED DRVR LIN 1.5A 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3466MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 70V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79840 € | 19,96 € |
| 100 | 0,70800 € | 70,80 € |
| 250 | 0,66496 € | 166,24 € |
| 500 | 0,63900 € | 319,50 € |
| 1.000 | 0,61766 € | 617,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59513 € | 1.487,83 € |
| 5.000 | 0,58154 € | 2.907,70 € |
| 7.500 | 0,57475 € | 4.310,62 € |
| 12.500 | 0,56721 € | 7.090,12 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

