LM3466 - 5 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3466MREVAL/NOPB

DigiKey Part Number
296-38650-ND
Manufacturer
Manufacturer Product Number
LM3466MREVAL/NOPB
Description
EVAL BOARD FOR LM3466
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3466 - 5 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
5 Non-Isolated Outputs
Manufacturer
Texas Instruments
Voltage - Input
6V ~ 70V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LM3466
Current - Output / Channel
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €