
LM3463SQX/NOPB | |
|---|---|
DigiKey Part Number | LM3463SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3463SQX/NOPB |
Description | IC LED DRIVER LINEAR PWM 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Shift Register Analog, PWM Dimming 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3463SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 95V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,51516 € | 8.787,90 € |
| Unit Price without VAT: | 3,51516 € |
|---|---|
| Unit Price with VAT: | 4,18304 € |

