
LM3460M5X-1.5 | |
|---|---|
DigiKey Part Number | LM3460M5X-1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3460M5X-1.5 |
Description | IC CONTROLLER PRECISION SOT23-5 |
Customer Reference | |
Detailed Description | GTA, GTA+ PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3460M5X-1.5 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Applications GTA, GTA+ | Supplier Device Package SOT-23-5 |
Current - Supply 85µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83257 € | 2.497,71 € |
| 6.000 | 0,81550 € | 4.893,00 € |
| 9.000 | 0,80695 € | 7.262,55 € |
| Unit Price without VAT: | 0,83257 € |
|---|---|
| Unit Price with VAT: | 0,99076 € |

