
LM3450AEV120V30/NOPB | |
---|---|
DigiKey Part Number | LM3450AEV120V30/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3450AEV120V30/NOPB |
Description | EVAL BOARD FOR LM3450A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3450A - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 50V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 135 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LM3450A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,91000 € | 101,91 € |
Unit Price without VAT: | 101,91000 € |
---|---|
Unit Price with VAT: | 121,27290 € |