
LM3447MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-39012-2-ND - Tape & Reel (TR) 296-39012-1-ND - Cut Tape (CT) 296-39012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3447MTX/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3447MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 17.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86200 € | 21,55 € |
| 100 | 0,76490 € | 76,49 € |
| 250 | 0,71868 € | 179,67 € |
| 500 | 0,69082 € | 345,41 € |
| 1.000 | 0,68338 € | 683,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64366 € | 1.609,15 € |
| 5.000 | 0,62907 € | 3.145,35 € |
| 7.500 | 0,62176 € | 4.663,20 € |
| 12.500 | 0,61366 € | 7.670,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





