
LM3447MTE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3447MTE/NOPBCT-ND - Cut Tape (CT) 296-LM3447MTE/NOPBDKR-ND - Digi-Reel® 296-LM3447MTE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3447MTE/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3447MTE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 17.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88290 € | 88,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88290 € | 88,29 € |
| 250 | 0,83092 € | 207,73 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





