Parametric Equivalent
Parametric Equivalent

LM3444MMX/NOPB | |
|---|---|
DigiKey Part Number | LM3444MMX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3444MMX/NOPB |
Description | IC LED DRVR OFFL ANALOG 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3444MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 13V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48259 € | 1.689,07 € |
| 7.000 | 0,47206 € | 3.304,42 € |
| 10.500 | 0,46679 € | 4.901,30 € |
| 17.500 | 0,46094 € | 8.066,45 € |
| Unit Price without VAT: | 0,48259 € |
|---|---|
| Unit Price with VAT: | 0,57428 € |




