
LM3444MM/NOPB | |
|---|---|
DigiKey Part Number | LM3444MM/NOPBTR-ND - Tape & Reel (TR) LM3444MM/NOPBCT-ND - Cut Tape (CT) LM3444MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3444MM/NOPB |
Description | IC LED DRVR OFFL ANALOG 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3444MM/NOPB Models |
Category | Voltage - Supply (Max) 13V |
Manufacturer Texas Instruments | Dimming Analog |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77440 € | 19,36 € |
| 100 | 0,68650 € | 68,65 € |
| 250 | 0,64460 € | 161,15 € |
| 500 | 0,61934 € | 309,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59853 € | 598,53 € |
| 2.000 | 0,58141 € | 1.162,82 € |
| 3.000 | 0,57284 € | 1.718,52 € |
| 5.000 | 0,56334 € | 2.816,70 € |
| 7.000 | 0,55779 € | 3.904,53 € |
| 10.000 | 0,55245 € | 5.524,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


