LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3434SQ/NOPB

DigiKey Part Number
LM3434SQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3434SQ/NOPB
Description
IC LED DRIVER CTRLR PWM 24WQFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM3434SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.8V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types