
LM3432SQX | |
|---|---|
DigiKey Part Number | LM3432SQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3432SQX |
Description | IC LED DRV RGLTR PWM 40MA 24WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 40mA 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM3432SQX Models |
Category | Voltage - Output 80V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-WQFN (4x5) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 40V |

