
LM3429MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-38565-2-ND - Tape & Reel (TR) 296-38565-1-ND - Cut Tape (CT) 296-38565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3429MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3429MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,59160 € | 39,79 € |
| 100 | 1,42790 € | 142,79 € |
| 250 | 1,34972 € | 337,43 € |
| 500 | 1,31936 € | 659,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22289 € | 3.057,22 € |
| 5.000 | 1,19822 € | 5.991,10 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


