
LM3424MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-49204-2-ND - Tape & Reel (TR) 296-49204-1-ND - Cut Tape (CT) 296-49204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3424MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3424MHX/NOPB Models |
Category | Voltage - Supply (Max) 75V |
Manufacturer Texas Instruments | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,28880 € | 57,22 € |
| 100 | 2,06590 € | 206,59 € |
| 250 | 1,95960 € | 489,90 € |
| 500 | 1,94532 € | 972,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78712 € | 4.467,80 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

