
LM3424BSTEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3424BSTEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3424BSTEVAL/NOPB |
Description | EVAL BOARD FOR LM3424 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3424 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 10V ~ 26V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3424 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,96000 € | 151,96 € |
| Unit Price without VAT: | 151,96000 € |
|---|---|
| Unit Price with VAT: | 180,83240 € |

