
LM3423Q1MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3423Q1MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3423Q1MHX/NOPBCT-ND - Cut Tape (CT) 296-LM3423Q1MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3423Q1MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3423Q1MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80680 € | 45,17 € |
| 100 | 1,62540 € | 162,54 € |
| 250 | 1,53892 € | 384,73 € |
| 500 | 1,48674 € | 743,37 € |
| 1.000 | 1,44381 € | 1.443,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39848 € | 3.496,20 € |
| 5.000 | 1,37117 € | 6.855,85 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

