Charger IC Lithium Ion SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3420M5-4.2

DigiKey Part Number
LM3420M5-4.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3420M5-4.2
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3420M5-4.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
20V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91434 €914,34 €
2.0000,89001 €1.780,02 €
3.0000,87783 €2.633,49 €
5.0000,86432 €4.321,60 €
7.0000,85643 €5.995,01 €
10.0000,84885 €8.488,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91434 €
Unit Price with VAT:1,08806 €