
LM3420AM5-4.2 | |
|---|---|
DigiKey Part Number | LM3420AM5-4.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3420AM5-4.2 |
Description | IC BATT CNTL LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3420AM5-4.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97419 € | 974,19 € |
| 2.000 | 0,94856 € | 1.897,12 € |
| 3.000 | 0,93572 € | 2.807,16 € |
| 5.000 | 0,92150 € | 4.607,50 € |
| 7.000 | 0,91319 € | 6.392,33 € |
| Unit Price without VAT: | 0,97419 € |
|---|---|
| Unit Price with VAT: | 1,15929 € |

