LM3411AM5-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 89
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 91
Unit Price: 2,33000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3411AM5-5.0

DigiKey Part Number
296-36248-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3411AM5-5.0
Description
IC VREF SHUNT 0.5% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-5
EDA/CAD Models
LM3411AM5-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
115 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Current - Output
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3411AM5-5.0/NOPBTexas Instruments89LM3411AM5-5.0/NOPBCT-ND1,93000 €Direct
LM3411AM5X-5.0/NOPBTexas Instruments91LM3411AM5X-5.0/NOPBCT-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes