
LM3410XSD/NOPB | |
|---|---|
DigiKey Part Number | LM3410XSD/NOPBTR-ND - Tape & Reel (TR) LM3410XSD/NOPBCT-ND - Cut Tape (CT) LM3410XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XSD/NOPB |
Description | IC LED DRVR RGLTR PWM 2.8A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,68080 € | 42,02 € |
| 100 | 1,50910 € | 150,91 € |
| 250 | 1,42724 € | 356,81 € |
| 500 | 1,39836 € | 699,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33728 € | 1.337,28 € |
| 2.000 | 1,30385 € | 2.607,70 € |
| 3.000 | 1,28710 € | 3.861,30 € |
| 5.000 | 1,26855 € | 6.342,75 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

