Direct

LM3410XMFLEDEV | |
|---|---|
DigiKey Part Number | LM3410XMFLEDEV-ND |
Manufacturer | |
Manufacturer Product Number | LM3410XMFLEDEV |
Description | EVAL BOARD FOR LM3410 |
Customer Reference | |
Detailed Description | LM3410 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V ~ 24V | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3410 | |
Note | - | |
Base Product Number |



