
LM3410XMFE/NOPB | |
|---|---|
DigiKey Part Number | LM3410XMFE/NOPBTR-ND - Tape & Reel (TR) LM3410XMFE/NOPBCT-ND - Cut Tape (CT) LM3410XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XMFE/NOPB |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XMFE/NOPB Models |
Category | Voltage - Output 3V ~ 24V |
Manufacturer Texas Instruments | Current - Output / Channel 2.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.6MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology SEPIC, Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 2.7V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3410XMF/NOPB | Texas Instruments | 1.273 | LM3410XMF/NOPBCT-ND | 2,67000 € | Parametric Equivalent |
| LM3410XQMF/NOPB | Texas Instruments | 5.859 | 296-LM3410XQMF/NOPBCT-ND | 2,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83040 € | 45,76 € |
| 100 | 1,64610 € | 164,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51268 € | 378,17 € |
| 500 | 1,46118 € | 730,59 € |
| 750 | 1,43540 € | 1.076,55 € |
| 1.250 | 1,40682 € | 1.758,52 € |
| 1.750 | 1,39011 € | 2.432,69 € |
| 2.500 | 1,37406 € | 3.435,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

