


LM340LAZ-5.0/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM340LAZ-5.0/LFT4CT-ND - Cut Tape (CT) 296-LM340LAZ-5.0/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM340LAZ-5.0/LFT4 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340LAZ-5.0/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55760 € | 13,94 € |
| 100 | 0,49120 € | 49,12 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,44028 € | 220,14 € |
| 1.000 | 0,42781 € | 427,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41159 € | 823,18 € |
| 4.000 | 0,40092 € | 1.603,68 € |
| 6.000 | 0,39558 € | 2.373,48 € |
| 10.000 | 0,38967 € | 3.896,70 € |
| 14.000 | 0,38621 € | 5.406,94 € |
| 20.000 | 0,38288 € | 7.657,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

