


LM340K-12/NOPB | |
|---|---|
DigiKey Part Number | LM340K-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340K-12/NOPB |
Description | IC REG LINEAR 12V 1A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM340K-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tray | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3-2 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |

