
LM3409QHVMY/NOPB | |
|---|---|
DigiKey Part Number | 296-41422-2-ND - Tape & Reel (TR) 296-41422-1-ND - Cut Tape (CT) 296-41422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409QHVMY/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409QHVMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,58000 € | 39,50 € |
| 100 | 1,41710 € | 141,71 € |
| 250 | 1,33936 € | 334,84 € |
| 500 | 1,30882 € | 654,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25402 € | 1.254,02 € |
| 2.000 | 1,22232 € | 2.444,64 € |
| 3.000 | 1,20643 € | 3.619,29 € |
| 5.000 | 1,18883 € | 5.944,15 € |
| 7.000 | 1,17855 € | 8.249,85 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


