Similar

LM3409N/NOPB | |
|---|---|
DigiKey Part Number | 296-36601-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3409N/NOPB |
Description | IC LED DRIVER CTRLR PWM 14DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409N/NOPB Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type DC DC Controller | Mounting Type Through Hole |
Topology Step-Down (Buck) | Package / Case 14-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 14-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3409MY/NOPB | Texas Instruments | 9.474 | LM3409MY/NOPBCT-ND | 1,87000 € | Similar |



