LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3409HVMYX/NOPB

DigiKey Part Number
296-37021-2-ND - Tape & Reel (TR)
296-37021-1-ND - Cut Tape (CT)
296-37021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3409HVMYX/NOPB
Description
IC LED DRIVER CTRLR PWM 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3409HVMYX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
75V
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Step-Down (Buck)
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-HVSSOP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,61900 €16,19 €
251,47960 €36,99 €
1001,32570 €132,57 €
2501,25236 €313,09 €
5001,22104 €610,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,12166 €3.925,81 €
7.0001,10062 €7.704,34 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €