
LM3406HVQMHXQ1 | |
|---|---|
DigiKey Part Number | 296-38110-2-ND - Tape & Reel (TR) 296-38110-1-ND - Cut Tape (CT) 296-38110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3406HVQMHXQ1 |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406HVQMHXQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 10kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61400 € | 40,35 € |
| 100 | 1,44820 € | 144,82 € |
| 250 | 1,36912 € | 342,28 € |
| 500 | 1,33910 € | 669,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24077 € | 3.101,92 € |
| 5.000 | 1,21581 € | 6.079,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

