Direct



LM3405XMK | |
|---|---|
DigiKey Part Number | LM3405XMKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3405XMK |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405XMK Models |
Category | Voltage - Output 13.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) | Frequency 1.6MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 3V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3405XMK/NOPB | Texas Instruments | 1.208 | LM3405XMK/NOPBCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99358 € | 993,58 € |
| 2.000 | 0,96756 € | 1.935,12 € |
| 3.000 | 0,95452 € | 2.863,56 € |
| 5.000 | 0,94008 € | 4.700,40 € |
| 7.000 | 0,93163 € | 6.521,41 € |
| Unit Price without VAT: | 0,99358 € |
|---|---|
| Unit Price with VAT: | 1,18236 € |


