



LM3405XMK/NOPB | |
|---|---|
DigiKey Part Number | LM3405XMK/NOPBTR-ND - Tape & Reel (TR) LM3405XMK/NOPBCT-ND - Cut Tape (CT) LM3405XMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405XMK/NOPB |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | 13.5V | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60328 € | 150,82 € |
| 500 | 0,57930 € | 289,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55957 € | 559,57 € |
| 2.000 | 0,54333 € | 1.086,66 € |
| 3.000 | 0,53519 € | 1.605,57 € |
| 5.000 | 0,52618 € | 2.630,90 € |
| 7.000 | 0,52092 € | 3.646,44 € |
| 10.000 | 0,51585 € | 5.158,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

