LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM3405AXMKE/NOPB

DigiKey Part Number
LM3405AXMKE/NOPBTR-ND - Tape & Reel (TR)
LM3405AXMKE/NOPBCT-ND - Cut Tape (CT)
LM3405AXMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3405AXMKE/NOPB
Description
IC LED DRV RGLTR PWM 1A TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3405AXMKE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Texas Instruments
Frequency
1.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60200 €6,02 €
250,54320 €13,58 €
1000,47800 €47,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,44700 €111,75 €
5000,42826 €214,13 €
7500,41891 €314,18 €
1.2500,40851 €510,64 €
1.7500,40245 €704,29 €
2.5000,39660 €991,50 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €