


LM3402MR/NOPB | |
|---|---|
DigiKey Part Number | LM3402MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3402MR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3402MR/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 500mA |
Packaging Tube | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Supply (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66200 € | 16,62 € |
| 95 | 1,36779 € | 129,94 € |
| 190 | 1,30863 € | 248,64 € |
| 285 | 1,27902 € | 364,52 € |
| 570 | 1,23558 € | 704,28 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

