
LM3402MM/NOPB | |
|---|---|
DigiKey Part Number | LM3402MM/NOPBTR-ND - Tape & Reel (TR) LM3402MM/NOPBCT-ND - Cut Tape (CT) LM3402MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3402MM/NOPB |
Description | IC LED DRV RGLTR PWM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3402MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 40V | |
Current - Output / Channel | 500mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43840 € | 35,96 € |
| 100 | 1,28800 € | 128,80 € |
| 250 | 1,21628 € | 304,07 € |
| 500 | 1,18374 € | 591,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13750 € | 1.137,50 € |
| 2.000 | 1,10823 € | 2.216,46 € |
| 3.000 | 1,09356 € | 3.280,68 € |
| 5.000 | 1,07732 € | 5.386,60 € |
| 7.000 | 1,06783 € | 7.474,81 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |



